
* Images are for reference only
FRC2512J3R0 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC2512J3R0 TS
- JLCPCB Part #
- C2960837
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 3Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52748
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50755
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
200+
$0.0223
600+
$0.0199
4000+
$0.0155
8000+
$0.0142
20000+
$0.0135
Related Products
Welcome back, may I help you?